PFERD 68012222 Diamond Disc 125mm high separation performance 1 pc

MPN
68012222
Brand
PFERD
EAN-13
4007220641415
Order Code
05-9368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £16.65 £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 68012222 diamond cutting disc has a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for efficient cutting through hard materials such as stone and concrete. Typical applications include construction and renovation projects where precise and durable cutting is required.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 2.1mm

Reviews

Be the first to submit a review

Trustpilot