PFERD 68011222 Diamond Cutting Disc 115mm Diameter 22.23mm bore 1pc

MPN
68011222
Brand
PFERD
EAN-13
4007220641408
Order Code
05-9366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD's 68011222 diamond cutting disc features a diameter of 115 mm and a bore diameter of 22.23 mm. The disc is designed for precise cutting applications, particularly suitable for hard materials. Ideal for professional and industrial use, it ensures efficient performance with its durable diamond composition.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Rotational speed (max.) 13300 U/min
Thickness 2.1mm

Reviews

Be the first to submit a review

Trustpilot