PFERD 68000044 Ds Sg Disc 230mm for fast high-performance Cutting

MPN
68000044
Brand
PFERD
EAN-13
4007220801116
Order Code
05-9362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £82.84 £70.41
10+ £67.94
50+ £67.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 15/11/2026

The PFERD 68000044 is a high-quality diamond cutting disc with a diameter of 230 mm and a bore diameter of 22.23 mm. This robust and durable disc is ideal for cutting hard materials such as concrete, stone, and tiles. Designed for precision and efficiency, it is a reliable choice for both professional and DIY projects.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rotational speed (max.) 6600 U/min
Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot