PFERD 68000042 Diamond Cutting Disc 125mm 22.23mm Bore 1 pc high durability

MPN
68000042
Brand
PFERD
EAN-13
4007220801093
Order Code
05-9361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £42.19 £35.86
10+ £34.17
50+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD diamond cutting disc, model 68000042, has a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for precise cutting applications, offering durability and efficient performance in cutting hard materials. This disc is typically used for tasks involving concrete, tiles, and stone.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot