PFERD 68000021 Diamond Cutting Disc 115 mm 22.23 mm bore closed edge

MPN
68000021
Brand
PFERD
EAN-13
4007220801000
Order Code
05-9356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.14 £23.92
10+ £22.63
50+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, the 68000021 diamond cutting disc features a 115 mm diameter and a 22.23 mm bore diameter. Designed for precision cutting, it is ideal for use on hard materials like stone and concrete. The robust construction ensures durability and high performance in demanding environments.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Rotational speed (max.) 13300 U/min
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot