PFERD 67788080 Sgp Strong steel flap Disc DIA 180 mm 10 pcs high efficiency

MPN
67788080
Brand
PFERD
EAN-13
4007220827468
Order Code
05-9349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £175.87 £149.49
10+ £145.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 04/10/2026

The PFERD 67788080 Z Sgp Strong Steel flap disc has a diameter of 180 mm and comes in a pack of 10. It features durable abrasive flap wheels designed for efficient and effective steel grinding. Typical applications include surface finishing and material removal on strong steel surfaces.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 36
Rotational speed (max.) 8500 U/min

Reviews

Be the first to submit a review

Trustpilot