PFERD 67786115 Z SG Power flap Disc 115x22.23mm pack of 10 steel Cutting

MPN
67786115
Brand
PFERD
EAN-13
4007220167953
Order Code
05-9345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67786115 Z Sg Power Steelox flap disc has a diameter of 115 mm and a bore diameter of 22.23 mm, and it is available in a pack of 10 pieces. This abrasive accessory is ideal for grinding and finishing metal surfaces, showcasing excellent performance on steel and stainless steel materials. Typically used in industrial applications, it is especially suited for efficient material removal and surface blending tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot