PFERD 67764185 POLIFAN Flap Disc 180mm Steelox Aggressive Cut 10pcs

MPN
67764185
Brand
PFERD
EAN-13
4007220377321
Order Code
05-9331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £49.83
10+ £48.07
50+ £47.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD manufactures the Z Psf Steelox flap disc, featuring a diameter of 180 mm and a bore diameter of 22.23 mm. This abrasive tool is designed for heavy-duty grinding and surface finishing in metalworking applications. Typical uses include smoothing weld seams and preparing surfaces for painting or coating.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 8500 U/min

Reviews

Be the first to submit a review

Trustpilot