PFERD 67764125 POLIFAN flap Disc 125 mm 10 pcs aggressive Cutting

MPN
67764125
Brand
PFERD
EAN-13
4007220377345
Order Code
05-9329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £30.91 £16.46
10+ £29.82 £15.78
50+ £29.71 £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD Z Psf Steelox flap disc, model 67764125, features a 125 mm diameter and 22.23 mm bore. Designed for steel and stainless steel applications, it provides efficient material removal and a smooth finish. This abrasive tool is ideal for grinding, deburring, and surface finishing tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot