PFERD 67712580 PFC 125 CO-FREEZE ultra-cool INOX flap Disc 125mm 10pcs

MPN
67712580
Brand
PFERD
EAN-13
4007220104156
Order Code
05-9324
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £50.32
10+ £48.81
50+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the PFC 125 CO-FREEZE 80 SG INOX flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This flap disc is ideal for working on nickel or titanium super alloys and stainless steel. It is supplied in packs of 10 pieces and is highly suitable for demanding abrasive tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot