PFERD 67689068 Curve Alu Flap Disc 125mm for fillet welds on aluminium

MPN
67689068
Brand
PFERD
EAN-13
4007220851975
Order Code
05-9321
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's A Sgp Curve Alu flap disc has a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for use on aluminium and non-ferrous metals, offering efficient material removal and smooth surface finishing. Each package contains 10 flap discs, making it ideal for both professional and industrial applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot