PFERD 67689053 PFR 125-M Z 40 SGP CURVE steelox flap Disc 125 mm 10 pcs

MPN
67689053
Brand
PFERD
EAN-13
4007220113790
Order Code
05-9316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 04/10/2026

The PFERD flap disc, model 67689053, features a diameter of 125 mm and a bore diameter of 22.23 mm, designed for use on stainless steel and steel surfaces. Known for its STEELOX/X-LOCK technology, this product is excellent for efficient grinding applications. Typically used in professional metalworking environments, it is available in a pack of 10 pieces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot