PFERD 67689036 Steelox Flap Disc 115 mm 22.23 mm bore 10 pcs.

MPN
67689036
Brand
PFERD
EAN-13
4007220827444
Order Code
05-9313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £106.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67689036 Co Sgp Curve Steelox is a flap disc with a diameter of 115 mm and a bore diameter of 22.23 mm, packaged in a set of 10 pieces. This abrasive tool is designed for efficient grinding and finishing applications on steel surfaces. Typical uses include smoothing welds, deburring, and surface preparation.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot