PFERD 67686185 Z SG Flap Disc 180mm dia 22.23mm bore 10pcs Steelox

MPN
67686185
Brand
PFERD
EAN-13
4007220167663
Order Code
05-9312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.44
10+ £66.39
50+ £66.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 147 availableBack-order availability date - 15/11/2026

Produced by PFERD, the flap disc features a 180 mm diameter and a 22.23 mm bore diameter. Sold in packages of 10, it is designed for grinding and finishing metal surfaces, particularly steel. This durable abrasive tool is ideal for applications requiring efficient material removal and smooth surface preparation.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 8500 U/min

Reviews

Be the first to submit a review

Trustpilot