PFERD 67668125 PFF 125 Z 80 PSF flap Disc 125mm for steel & inox 10 pcs

MPN
67668125
Brand
PFERD
EAN-13
4007220512531
Order Code
05-9307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.37 £27.51
10+ £26.22
50+ £26.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by Pferd, the PFF 125 Z 80 PSF STEELOX flap disc has a diameter of 125 mm and a bore diameter of 22.23 mm. It is specifically designed for use on stainless steel and steel surfaces, providing efficient grinding and finishing. This product, sold in sets of 10, is ideal for industrial applications requiring high performance and durability.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot