PFERD 67668116 Flap Disc 115 mm 10 pcs high-performance X-LOCK

MPN
67668116
Brand
PFERD
EAN-13
4007220113622
Order Code
05-9306
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 05/08/2026

Pferd flap disc 67668116, with a diameter of 115 mm, is designed for efficient material removal and surface finishing. This abrasive tool is ideal for use on various metals and provides consistent performance. Supplied in a pack of 10, it is suitable for both industrial and professional metalworking applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot