PFERD 67666116 polifan flap Disc 115mm zirconium oxide 10 pcs X-LOCK

MPN
67666116
Brand
PFERD
EAN-13
4007220113615
Order Code
05-9303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £30.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD manufactures the flap disc with a diameter of 115 mm, provided in packs of 10. This abrasive tool is ideal for grinding and finishing applications on metal surfaces. The flap discs are commonly used in workshops for smoothing welds and surface preparation.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot