PFERD 67664115 POLIFAN flap Disc 115x22.23mm 10pcs serrated washer

MPN
67664115
Brand
PFERD
EAN-13
4007220512487
Order Code
05-9300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67664115 Z Psf Steelox flap disc has a diameter of 115 mm and a bore diameter of 22.23 mm. It is ideal for grinding and sanding metal surfaces, providing efficient material removal and a smooth finish. This pack includes 10 flap discs, suitable for various abrasive applications in workshops and industrial settings.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot