PFERD 67646125 POLIFAN flap Disc 125mm stainless steel/steel 10 pcs

MPN
67646125
Brand
PFERD
EAN-13
4007220512432
Order Code
05-9294
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.31
10+ £26.03
50+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 24/10/2026

The PFERD 67646125 PFF 125 A 60 PSF STEELOX is a flap disc designed for grinding and finishing stainless steel and steel. With a diameter of 125 mm and a bore diameter of 22.23 mm, it is suitable for professional metalworking applications. This pack contains 10 pieces, ideal for use in industries requiring efficient material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot