PFERD 65504010 Cutting Disc 40mm 50pcs universal for various metals

MPN
65504010
Brand
PFERD
EAN-13
4007220165645
Order Code
05-9276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £86.42 £79.08
10+ £76.71
50+ £76.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD EHT 40-1,0 SG STEELOX/6,0 is a straight cutting disc with a diameter of 40 mm, offered in a pack of 50 pieces. It is designed for cutting various materials, including aluminium, non-ferrous metals, nickel base alloys, stainless steel, cast iron, and steel. This cutting disc is suited for precise and efficient cutting applications in industrial settings.
Type Cutting Discs
Diameter 40mm
Bore Size 6mm
Quantity 5
Misc Attribute #####gerade
Rotational speed (max.) 38200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot