PFERD 64194108 COMBIKLICK ceramic Disc Ø125mm for non-ferrous metals

MPN
64194108
Brand
PFERD
EAN-13
4007220217993
Order Code
05-9263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £37.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pferd manufactures the Combiklick ceramic grain fibre disc, designed with a diameter of 125 mm specifically for soft non-ferrous metals. The disc, listed as PFERD 64194108, features an 80 grit for efficient sanding and smooth finishing. It is ideal for applications requiring precise surface treatment and material removal on non-ferrous metal surfaces.
Type Fibre Disc
Diameter 125mm
Bore Size N/A
Grit 80

Reviews

Be the first to submit a review

Trustpilot