PFERD 64182125 Cool Ceramic Fibre Disc Ø125mm 25pcs for Stainless Steel

Order Code:

05-9247

Brand: PFERD MPN: 64182125 EAN-13: 4007220697016
Qty Unit Price (Ex VAT)
1+ £38.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd's ceramic grain fibre disc, model 64182125, features a 125 mm diameter optimised for cool grinding on stainless steel. It mounts securely as a sanding disc and benefits from the CO-COOL series' design to reduce heat. This product is ideal for precision work and maintaining the integrity of metal surfaces during grinding.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot