PFERD 64181125 CC-GRIND-STRONG steel Grinding Disc 125mm 10 pcs

MPN
64181125
Brand
PFERD
EAN-13
4007220104484
Order Code
05-9245
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £75.12 £67.58
10+ £65.55
50+ £65.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 10/10/2026

The PFERD 64181125 grinding disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, is designed for strong performance on steel materials. Known for its durability, this 10-piece set is ideal for heavy-duty grinding tasks. It is commonly used in industrial settings for efficient metal removal and surface finishing.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot