PFERD 64108125 Sanding Discs 80 grit 125mm 25 pcs coarse to fine Grinding

MPN
64108125
Brand
PFERD
EAN-13
4007220165119
Order Code
05-9233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.85
50+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 296 availableBack-order availability date - 09/10/2026

PFERD 64108125 sanding discs are supplied in a pack of 25, each with a grit size of 80 and a diameter of 125 mm. These discs are ideal for use as grinder accessories and are designed to enhance grinding efficiency and precision. They are typically used for sanding and finishing tasks on various surfaces.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 80
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot