PFERD 62212622 Sg Alu Grinding Disc 125mm for Aluminium 10 pcs

MPN
62212622
Brand
PFERD
EAN-13
4007220475409
Order Code
05-9225
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £46.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 62212622 Sg Alu Grinding Disc is an off-set disc with a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for high-performance grinding, it is suitable for working with aluminium and other non-ferrous metals. Packaged in sets of 10, this durable disc is ideal for industrial metalworking applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot