PFERD 62212300 Ceramic SGP Grinding Disc 125mm Steel/Stainless Steel

MPN
62212300
Brand
PFERD
EAN-13
4007220007129
Order Code
05-9224
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £61.82 £33.62
10+ £59.97 £32.37
50+ £59.78 £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD E 125-7 CERAMIC SGP STEELOX is a grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for use with stainless steel and steel, offering efficient material removal and long service life. Ideal for industrial applications, this off-set grinding disc is available in packs of 10.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot