PFERD 62211623 Sg Inox Grinding Disc 115x22.23mm 10 pcs Stainless Steel

MPN
62211623
Brand
PFERD
EAN-13
4007220470244
Order Code
05-9222
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 213 availableBack-order availability date - 16/11/2026

The PFERD 62211623 Sg Inox grinding disc has a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for off-set grinding applications and is suitable for use on stainless steel. Typical applications include metalworking and surface preparation tasks.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot