PFERD 62011125 universal line PSF Grinding Disc 125 mm 10 pcs steel

MPN
62011125
Brand
PFERD
EAN-13
4007220113523
Order Code
05-9211
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.31
10+ £26.03
50+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 62011125 grinding disc is an offset design with a 125 mm diameter, ideal for efficient material removal. Manufactured by PFERD, this product is typically used for metal grinding and surface preparation tasks. Supplied in a pack of 10, it is suitable for both professional and DIY applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot