PFERD 61721110 PSF Cutting Disc 125mm for steel and stainless steel

MPN
61721110
Brand
PFERD
EAN-13
4007220153185
Order Code
05-9187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD cutting disc with part number 61721110 is designed for cutting stainless steel and standard steel materials. This high-performance disc measures 125 mm in diameter and is ideal for straight, precise cuts. It is suitable for use in various metalworking applications, ensuring efficient and clean cutting results.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot