PFERD 61720226 PSF STEEL Cutting Disc 125mm 25pcs high Cutting power

MPN
61720226
Brand
PFERD
EAN-13
4007220523001
Order Code
05-9183
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.09
50+ £35.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD cutting disc (off-set) 61720226 is manufactured for efficiency in cutting steel materials. Each disc is 125 mm in diameter, making them ideal for precise metalwork tasks. This set includes 25 pieces, suitable for industrial or heavy-duty applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot