PFERD 61629522 Cutting Disc 350mm 10pcs for aluminium stone more

MPN
61629522
Brand
PFERD
EAN-13
4007220540152
Order Code
05-9176
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD cutting disc (straight) is used for precise cutting tasks. This 350 mm disc is efficient on materials like aluminium, non-ferrous metals, cast iron, stone, asphalt, and concrete. It is ideal for construction and industry applications, available in a pack of 10.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 22.23mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 5500 U/min
Thickness 4.5

Reviews

Be the first to submit a review

Trustpilot