PFERD 61341082 SG Steel Cutting Disc 125mm 25pcs high performance

MPN
61341082
Brand
PFERD
EAN-13
4007220499740
Order Code
05-9168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by PFERD, the SG Steel 61341082 cutting disc is a 125 mm straight cutting disc designed for steel. It comes in a pack of 25 and is crafted for efficient cutting in metalworking projects. Typical applications include cutting steel bars, pipes, and sheet metal with precision.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot