PFERD 61340412 SG Steelox Cutting Discs 115mm high performance 25pcs

MPN
61340412
Brand
PFERD
EAN-13
4007220499702
Order Code
05-9167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £76.56 £65.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD SG STEELOX 61340412 cutting disc is designed for efficient cutting of stainless steel and steel materials. It is a straight disc with a diameter of 115 mm, offered in a pack of 25 pieces. This cutting disc is ideal for use in machining and construction applications where precision and durability are required.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot