PFERD 61340382 SG STEEL Cutting Disc 115 mm steel high performance 25 pcs

MPN
61340382
Brand
PFERD
EAN-13
4007220499719
Order Code
05-9166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd manufactures the SG Steel cutting disc, designed for efficient cutting in steel applications. This straight cutting disc has a diameter of 115 mm and is available in a pack of 25 pieces. It is ideal for use in metalworking industries that require precise and clean cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot