PFERD 61331432 SG STEELOX Cutting Disc 125 mm 25 pcs for steel/stainless

MPN
61331432
Brand
PFERD
EAN-13
4007220522875
Order Code
05-9163
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £66.20 £56.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd's SG SteeLox 61331432 is a cutting disc designed for both stainless steel and steel applications. Measuring 125 mm in diameter, it is suitable for precise and efficient cutting tasks. The pack contains 25 discs, making it ideal for industrial or professional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot