PFERD 61323106 SG Steel Cutting Disc 150mm High Performance 25 pcs

MPN
61323106
Brand
PFERD
EAN-13
4007220953365
Order Code
05-9154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £72.27 £61.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD SG Steel cutting disc, model 61323106, is a high-quality straight cutting disc measuring 150 mm in diameter. Manufactured by PFERD, it comes in a pack of 25 pieces and is designed specifically for cutting steel. This durable disc is ideal for various metalworking applications, offering precision and efficiency.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 10200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot