PFERD 61312510 Ceramic SGP Cutting Disc 125mm for steel 25pcs

MPN
61312510
Brand
PFERD
EAN-13
4007220103920
Order Code
05-9152
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £78.63 £66.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD Ceramic SGP Steel 61312510 cutting disc is a straight, 125 mm disc optimised for precise steel cutting. Manufactured by PFERD, this set includes 25 pieces designed for durability and efficiency. It is ideal for various industrial and metalworking applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot