PFERD 49601101 policap abrasive cap set for flexible shaft surface treatment

MPN
49601101
Brand
PFERD
EAN-13
4007220355404
Order Code
05-9148
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £139.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/07/2026

The PFERD Abrasive Cap Set, model 49601101, includes abrasive caps designed for precision finishing tasks. Each cap is well-suited for deburring, blending, and surface preparation on various materials. Ideal for use in metalworking, woodworking, and maintenance applications, this set ensures consistent surface quality.
Type Abrasive cap set
Dim (L x W x H) 180 x 145 x 40 mm
Height 40mm
Length 180mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot