PFERD 45098035 Sandpaper 320 grit 280x230mm pack of 10

MPN
45098035
Brand
PFERD
EAN-13
4007220232200
Order Code
05-9136
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The PFERD sandpaper features a grit size of 320 and dimensions of 280 mm x 230 mm. It is designed for grinding applications and typically used as an accessory for grinders. Ideal for use in various grinding and finishing tasks, this product includes 10 pieces per package.
Type Sandpaper
Grit Size 320
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot