PFERD 45098029 BG BL Sandpaper 10 pc Very good grain adhesion flexible

MPN
45098029
Brand
PFERD
EAN-13
4007220232149
Order Code
05-9130
Country of Origin
Italy
View Full Product Range (14)

Discontinued


Manufactured by PFERD, this sandpaper features grit size 100 and measures 280 mm by 230 mm. The product is ideal for grinding applications and can be used as an accessory with grinders. Each pack contains 10 pieces, suitable for various grinding and smoothing tasks.
Type Sandpaper
Grit Size 100
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot