Christmas Opening Hours and Delivery Dates here

PFERD 45098025 BA Sandpaper Belt 80 grit 520x20mm 10 pcs

Order Code:

05-9127

Brand: PFERD MPN: 45098025 EAN-13: 4007220232095

Discontinued


The PFERD sandpaper belt, model 45098025, features a grit size of 80 and dimensions of 520 mm by 20 mm. It comes in a package of 10 pieces and is designed for efficient grinding and sanding tasks. Typical applications include use in various grinding equipment and as a versatile grinder accessory for smoothing surfaces.
Type Sandpaper belt
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm
Grit 80

Trustpilot