PFERD 45098023 BA Sandpaper belt 520x20mm grit 40 pack of 10

MPN
45098023
Brand
PFERD
EAN-13
4007220232057
Order Code
05-9125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.99 £18.69
10+ £17.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD manufactures the BA 20/520 CO-COOL 40 sandpaper belt, which features a grit size of 40 and measures 520 mm by 20 mm. This product is sold in a pack of 10 pieces and is part of the grinder accessories category. It is typically used for grinding applications, making it suitable for shaping and smoothing surfaces efficiently.
Type Sanding belt
Grit Size 40
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot