PFERD 45098017 BA Sandpaper belt 120 grit 520mm x 20mm pack of 10

MPN
45098017
Brand
PFERD
EAN-13
4007220231791
Order Code
05-9123
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The PFERD BA 20/520 T A 120 sandpaper belt is a high-quality grinder accessory with a grit size of 120. Measuring 520 mm by 20 mm, this pack includes 10 pieces, suitable for precision grinding tasks. It is ideal for use in various grinding applications requiring fine surface finishing.
Type Sanding belt
Grit Size 120
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Trustpilot