PFERD 45020133 Sandpaper belt 60 grit 520x20mm 20pcs for Grinding

MPN
45020133
Brand
PFERD
EAN-13
4007220799802
Order Code
05-9120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
10+ £32.40
50+ £32.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PFERD offers the BA 20/520 CO-COOL 60 sandpaper belt, measuring 520 mm by 20 mm, in a pack of 20 pieces. With a grit size of 60, it is designed for efficient grinding and smoothing applications. Ideal for various grinding equipment, this sandpaper belt is suitable for both industrial and workshop settings.
Type Sanding belt
Grit Size 60
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot