PFERD 45020041 Sandpaper belt 100 pcs grit 40 330x10mm for Grinding

MPN
45020041
Brand
PFERD
EAN-13
4007220799390
Order Code
05-9114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £171.84 £146.06
10+ £141.68
50+ £141.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/10/2026

The PFERD BA 10/330 CO-COOL 40 sandpaper belt, with a grit size of 40, measures 330 mm in length and 10 mm in width. Designed for grinding applications, it is suitable for use with various grinder accessories and equipment. This pack contains 100 pieces, ideal for efficient material removal in industrial and workshop settings.
Type Sanding belt
Grit Size 40
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot