PFERD 45016440 Sandpaper roll grit 400 25m x 38mm tear-off cardboard

MPN
45016440
Brand
PFERD
EAN-13
4007220602126
Order Code
05-9066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PFERD 45016440 Sandpaper Roll features a grit size of 400 and measures 25 metres in length with a width of 38 mm. It is ideal for fine sanding and finishing tasks in various grinding applications. This durable sandpaper roll is suitable for use in both professional and DIY projects.
Type Sandpaper roll
Grit Size 400
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot