PFERD 45016418 Sandpaper roll grit 180 25m x 38mm tear-off design

MPN
45016418
Brand
PFERD
EAN-13
4007220602089
Order Code
05-9063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.60
10+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 45016418 sandpaper roll features a grit size of 180 and measures 25 metres in length and 38 millimetres in width. It is ideal for fine sanding and finishing tasks in various grinding applications. Typically used as grinder accessories, this product is suitable for both professional and DIY grinding equipment.
Type Sandpaper roll
Grit Size 180
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot