PFERD 45016408 Sandpaper roll 80 grit 25m x 38mm for universal use

MPN
45016408
Brand
PFERD
EAN-13
4007220602041
Order Code
05-9060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The PFERD 45016408 Sandpaper roll features a grit size of 80, with dimensions of 25 metres in length and 38 millimetres in width. This grinding accessory is ideal for smoothing and sanding surfaces, typically used in conjunction with grinding equipment. It is commonly utilised in woodworking and metalworking applications.
Type Sandpaper roll
Grit Size 80
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot