PFERD 45016406 Sandpaper roll Grit 60 25m x 38mm for universal use

MPN
45016406
Brand
PFERD
EAN-13
4007220602034
Order Code
05-9059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 45016406 Sandpaper Roll is a high-quality grinding accessory with a grit size of 60. Measuring 25 metres in length and 38 mm in width, this durable roll is perfect for surface preparation and finishing tasks. It is typically used for smoothing, sanding, and refining various materials.
Type Sandpaper roll
Grit Size 60
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot