PFERD 45016340 SBR Sandpaper roll 50mx100mm Grit 400 Hand Sanding

MPN
45016340
Brand
PFERD
EAN-13
4007220588017
Order Code
05-9057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £118.00
10+ £112.60
50+ £112.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The PFERD 45016340 Sandpaper Roll is a high-quality grinding accessory with a grit size of 400, measuring 50 m in length and 100 mm in width. It is designed for precision grinding and finishing applications, offering durability and efficiency. Ideal for use with grinders, it ensures a fine finish on various surfaces.
Type Sandpaper roll
Grit Size 400
Length 50m
Width 100mm
Dim (L x W) 50 m x 100 mm

Reviews

Be the first to submit a review

Trustpilot